Low

108-1081-001 - 

Banana Test Connector, Plug, Cable Mount, 15 A, 3.5 kV, Nickel Plated Contacts, White

108-1081-001 - Banana Test Connector, Plug, Cable Mount, 15 A, 3.5 kV, Nickel Plated Contacts, White

The actual product may differ from image shown

Manufacturer Part No:
108-1081-001
Newark Part No.:
94F3888
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Plug
:
Cable Mount
:
15A
:
3.5kV
:
Nickel Plated Contacts
:
White
:
Brass
:
Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 108-1081-001 is a white Banana Plug with solder contact termination, insulated stacking single type, brass (QQ-B-626D) body, nickel silver (QQ-C-585) spring, nickel finish and nylon 6/6 (ASTM D4066) insulated handle. This banana plug is suitable for 0.166-inch (4.23mm) diameter standard banana jack.
  • Built-in strain relief for long life
  • Solder stud accepts up to 16 gauge wire
  • Accepts standard banana plug from rear
  • Nylon UL approved for self extinguishing
  • 0.010Ω Maximum contact resistance

Applications

Test & Measurement

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,392 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$2.51 $ 2.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.51
10 + $2.19
100 + $1.77
500 + $1.41
1000 + $1.23
5000 + $1.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.