Low

108-0913-001 - 

Banana Test Connector, Jack, Panel Mount, 15 A, 7 kV, Tin Plated Contacts, Grey

108-0913-001 - Banana Test Connector, Jack, Panel Mount, 15 A, 7 kV, Tin Plated Contacts, Grey

The actual product may differ from image shown

Manufacturer Part No:
108-0913-001
Newark Part No.:
39F1585
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Jack
:
Panel Mount
:
15A
:
7kV
:
Tin Plated Contacts
:
Grey
:
Brass
:
Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 108-0913-001 is a Banana Jack made of gray nylon 6/6 (as per ASTM D4066) with bright tin formed brass (as per QQ-B-626D) contacts. This panel mount jack features insulated solder terminal and keyed mounting with double flats. It accepts up to 16 gauge wire and comes with a nickel plated nut hardware.
  • 0.01Ω Contact resistance
  • Nylon UL approved for self extinguishing

Applications

Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,594 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.81 $ 0.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.81
10 + $0.708
100 + $0.525
500 + $0.441
1000 + $0.383
5000 + $0.368
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.