Low

105-0804-001 - 

Test Connector, Tip Jack, 2mm Standard Tip Plug, 5.7 kV, 10 A, Green

105-0804-001 - Test Connector, Tip Jack, 2mm Standard Tip Plug, 5.7 kV, 10 A, Green

The actual product may differ from image shown

Manufacturer Part No:
105-0804-001
Newark Part No.:
39F1563
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Tip Jack
:
2mm Standard Tip Plug
:
5.7kV
:
10A
:
-
:
Green
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 105-0804-001 is a green insulated Standard Tip Jack with bright-tin phosphor bronze contact. It has nylon 6/6 body. It is suitable for use with 0.08-inch standard tip plug.
  • Formed contact with slotted terminal
  • Hex socket head 0.188" (4.7mm) for ease in mounting
  • Nylon UL approved for self-extinguishing
  • Up to 0.437" Panel thickness

Applications

Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,014 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.86 $ 0.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.86
10 + $0.768
100 + $0.608
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.