Low

JOHANSON TECHNOLOGY  L-14WR33JV4E  Surface Mount High Frequency Inductor, L-14W Series, 330 nH, 5%, 0603 [1608 Metric], 900 MHz

JOHANSON TECHNOLOGY L-14WR33JV4E
Manufacturer Part No:
L-14WR33JV4E
Newark Part No.:
39T4671
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
L-14W Series
Inductance:
330nH
DC Current Rating:
150mA
High Frequency Inductor Case:
0603 [1608 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
3.6ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
900MHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

L-14WR33JV4E

Surface Mount High Frequency Inductor, L-14W Series, 330 nH, 5%, 0603 [1608 Metric], 900 MHz

JOHANSON TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.084 6000+ $0.075 9000+ $0.066

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.