Low

JOHANSON TECHNOLOGY  L-07C18NJV4  Surface Mount High Frequency Inductor, L-07C Series, 18 nH, ± 5%, 0402 [1005 Metric]

JOHANSON TECHNOLOGY L-07C18NJV4

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
L-07C Series
Inductance:
18nH
Inductance Tolerance:
± 5%
High Frequency Inductor Case:
0402 [1005 Metric]
Self Resonant Frequency Min:
-
DC Resistance Max:
-
DC Current Rating:
200mA
Inductor Construction:
Multilayer
Packaging:
Each
Inductor Case Style:
0402 [1005 Metric]
SVHC:
To Be Advised
Q Factor:
8

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations