Low

JOHANSON TECHNOLOGY  5775AT43A100E  CERAMIC CHIP ANTENNA, 5.77GHZ 50 OHM

JOHANSON TECHNOLOGY 5775AT43A100E
Manufacturer Part No:
5775AT43A100E
Newark Part No.:
11N6629
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Operating Frequency:
5825MHz
Antenna Cable Length:
-
Antenna Polarization:
-
Gain:
3.9dB
Antenna Mounting:
SMD
Antenna Connector:
-
RoHS Compliant:
Yes
Transmit Power:
-
Antenna Type:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

CERAMIC CHIP ANTENNA, 5.77GHZ 50 OHM, FULL REEL

JOHANSON TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

1000+ $0.451 2000+ $0.422 3000+ $0.399

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.