Low

JOHANSON TECHNOLOGY  5400BL14B100T  Baluns Transformer, SMD, 4.9 GHz, 5.875 GHz, 50ohm, 100ohm, 1 dB, 0603

JOHANSON TECHNOLOGY 5400BL14B100T
Manufacturer Part No:
5400BL14B100T
Newark Part No.:
41T1919
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Balun Mounting:
SMD
Frequency Min:
4.9GHz
Frequency Max:
5.875GHz
Impedance - Unbalanced / Balanced:
50ohm, 100ohm
Insertion Loss:
1dB
Balun Case Style:
0603
Phase Difference:
180° ± 10°
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

5400BL14B100T

BALUN, 5.4GHZ, 50/100 OHM, 603

JOHANSON TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

4000+ $0.369 8000+ $0.345 12000+ $0.32

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.