Low

JOHANSON TECHNOLOGY  5400AT18A1000E  CERAMIC CHIP ANTENNA, 5.4GHZ, 50 OHM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Antenna Cable Length: -
  • Antenna Connector: -
  • Antenna Mounting: SMD
  • Antenna Polarization: -
  • Antenna Type: -
  • Gain: 2dB
  • Operating Frequency: 5900MHz
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)
  • Transmit Power: -

Availability

Availability:  996

(Available until stock is exhausted)


  • 996 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.371

Buy

Price

Quantity List Price
1 - 9 $0.371
10 - 99 $0.327
100 - 499 $0.308
500+ $0.254

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought