Low

JOHANSON TECHNOLOGY  5250AT43A200E  CERAMIC CHIP ANTENNA, 5.25GHZ 50 OHM, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Antenna Cable Length: -
  • Antenna Connector: -
  • Antenna Mounting: SMD
  • Antenna Type: -
  • Gain: 3.6dB
  • Operating Frequency: 5350MHz
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Supplier lead time 12 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.451

Buy

Price

Quantity List Price
1000 - 1999 $0.451
2000 - 2999 $0.422
3000+ $0.399

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought