Low

JOHANSON TECHNOLOGY  500R07S0R5BV4T  CAPACITOR MLCC, 0.5PF, 50V, C0G/NP0, 0.1PF, 0402

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance: 0.5pF
  • Capacitance Tolerance: ± 0.1pF
  • Capacitor Case Style: 0402 [1005 Metric]
  • Capacitor Terminals: SMD
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/19/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.023

Buy

Price

Quantity List Price
2000+ $0.023

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
44J9977
500R07S0R5BV4T

500R07S0R5BV4T

JOHANSON TECHNOLOGY

CAPACITOR MLCC, 0.5PF, 50V, C0G/NP0, 0.1PF, 0402, FULL REEL

CAPACITOR MLCC, 0.5PF, 50V, C0G/NP0, 0.1PF, 0402, FULL REEL; Capacitance:0.5pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:50V; Capacitor Case Style:0402 [1005 Metric]; Operating Temperature Max:125°C; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.02 20000+ $0.018 30000+ $0.016

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

41T1845
500R07S0R5BV4T

500R07S0R5BV4T

JOHANSON TECHNOLOGY

CAP, RF, C0G/NP0, 0.5PF, 50V, 0402

CAP, RF, C0G/NP0, 0.5PF, 50V, 0402; Capacitance:0.5pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:50V; Capacitor Case Style:0402 [1005 Metric]; Operating Temperature Max:125°C; Packaging:Cut Tape; MSL:MSL 1 - Unlimited; SVHC:No ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,299

1+ $0.041 250+ $0.031 500+ $0.028 1000+ $0.025 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought