Low

500R07S0R5BV4T - 

Capacitor, RF, High-Q, 0.5 pF, 50 V, S Series, ± 0.1pF, 125 °C

500R07S0R5BV4T - Capacitor, RF, High-Q, 0.5 pF, 50 V, S Series, ± 0.1pF, 125 °C

The actual product may differ from image shown

Manufacturer Part No:
500R07S0R5BV4T
Newark Part No.:
44J9977
Product Range
S Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.5pF
:
50V
:
S Series
:
± 0.1pF
:
Tape & Reel
:
125°C
:
0402 [1005 Metric]
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

Capacitor, RF, Low ESR, 0.5 pF, 50 V, U Series, ± 0.1pF, 125 °C

30,000 in stock
Add

AVX

CAP, RF, C0G/NP0, 0.5PF, 50V, 0402

9,820 in stock

Each (Supplied on Cut Tape)

10+ $0.132 25+ $0.109 50+ $0.085 100+ $0.062 More Pricing...

Add

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.5 pF, 50 V, ± 0.1pF, C0G / NP0, C Series

3,990 in stock
Add

MURATA

CAP, MLCC, C0G, 0.5PF, 50V, 0402, REEL

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.009 20000+ $0.008

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.02 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.02
20000 + $0.018
30000 + $0.016
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.