JOHANSON TECHNOLOGY  2450FB39B100E  Baluns Transformer, SMD, 2.4 GHz, 2.5 GHz, 50ohm, 100ohm, 2 dB, 1008

JOHANSON TECHNOLOGY 2450FB39B100E

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Balun Case Style: 1008
  • Balun Mounting: SMD
  • Frequency Max: 2.5GHz
  • Frequency Min: 2.4GHz
  • Impedance - Unbalanced / Balanced: 50ohm, 100ohm
  • Insertion Loss: 2dB
  • Phase Difference: 180° ± 10°
  • SVHC: To Be Advised

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/30/16


Substitutes

  • 46M4812 - Baluns Transformer, SMD, 2.4 GHz, 2.5 GHz, 50ohm, 100ohm, 2 dB, 1008

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.761 $0.761

Buy

Price

Quantity List Price
1 - 249 $0.761
250 - 499 $0.574
500 - 999 $0.512
1000 - 4999 $0.461
5000+ $0.418
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46M4812
2450FB39B100E

2450FB39B100E

JOHANSON TECHNOLOGY

Baluns Transformer, SMD, 2.4 GHz, 2.5 GHz, 50ohm, 100ohm, 2 dB, 1008

0

Price for: Full Reel 1

3000+ $0.296 6000+ $0.276 9000+ $0.256

Buy
    More stock available week commencing 5/2/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought