Low

2450BM15A0002E - 

Baluns Transformer, SMD, 2.4 GHz, 2.5 GHz, 1.5 dB, 0805

2450BM15A0002E - Baluns Transformer, SMD, 2.4 GHz, 2.5 GHz, 1.5 dB, 0805
2450BM15A0002E - Baluns Transformer, SMD, 2.4 GHz, 2.5 GHz, 1.5 dB, 0805

The actual product may differ from image shown

Manufacturer Part No:
2450BM15A0002E
Newark Part No.:
41T1684
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMD
:
2.4GHz
:
2.5GHz
:
-
:
1.5dB
:
0805
:
180° ± 15°
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2450BM15A0002E is a 50Ω 2.45GHz SMD Impedance-matched Balun Filter which supports high frequency from 2400 to 2500MHz and impedance-matched to TI CC253X CC254X CC257X CC852X CC853X chipsets.

Applications

Industrial
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
1,191 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.722 $ 0.72
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.722
250 + $0.649
500 + $0.578
1000 + $0.521
5000 + $0.357