Low

JOHANSON TECHNOLOGY  2450BL15K050E  Baluns Transformer, SMD, 2.4 GHz, 2.5 GHz, 50ohm, 50ohm, 1.2 dB, 0805

JOHANSON TECHNOLOGY 2450BL15K050E
Manufacturer Part No:
2450BL15K050E
Newark Part No.:
11N6655
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Balun Mounting:
SMD
Frequency Min:
2.4GHz
Frequency Max:
2.5GHz
Impedance - Unbalanced / Balanced:
50ohm, 50ohm
Insertion Loss:
1.2dB
Balun Case Style:
0805
Phase Difference:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

2450BL15K050E

BALUN, 2.45GHZ, 50/50 OHM, 805

JOHANSON TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

4000+ $0.246 8000+ $0.23 12000+ $0.213

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.