Low

2450BL15B050E - 

Baluns Transformer, SMD, 2.4 GHz, 2.5 GHz, 50ohm, 50ohm, 1 dB, 0805

2450BL15B050E - Baluns Transformer, SMD, 2.4 GHz, 2.5 GHz, 50ohm, 50ohm, 1 dB, 0805

The actual product may differ from image shown

Manufacturer Part No:
2450BL15B050E
Newark Part No.:
11N6649
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMD
:
2.4GHz
:
2.5GHz
:
50ohm, 50ohm
:
1dB
:
0805
:
180° ± 10°
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2450BL15B050E is a RF Balun (balanced - unbalanced) Impedance Transformer simplifies the RF design and secures optimal performance. Some of the balun encompass an impedance matching network, balun transformer and filter. These features significantly reduce PCB footprint (small), guarantees filtering (FCC/ETSI compliance) and prevents any potential manufacturing variability that discrete L/C designs might have. This 1:1 ration transformers convert differential to 50Ω single-ended RF signals reducing component count, preventing RF variability due to the fact that these balun SMD (100% RF tested before T&R) and offers excellent temperature stability (4ppm stable).
  • 9.5dB Minimum return loss
  • 2dB Maximum amplitude difference
  • 3W Maximum power capacity
  • -40 to 85°C Operating temperature range

Applications

Industrial, RF Communications

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

4000+ $0.105 8000+ $0.098 16000+ $0.095 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/3/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.121 $ 0.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.121
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.