Low

JOHANSON TECHNOLOGY  2450BL14B200T  BALUN, 2.45GHZ, 50/200 OHM, 0603, REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Balun Case Style: 0603
  • Balun Mounting: Surface Mount
  • Frequency Max: 2.5GHz
  • Frequency Min: 2.4GHz
  • Impedance - Unbalanced / Balanced: 50ohm, 200ohm
  • Insertion Loss: 1.2dB
  • SVHC: To Be Advised

Availability

Availability:  0

    Supplier lead time 12 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.246

Buy

Price

Quantity List Price
4000 - 7999 $0.246
8000 - 11999 $0.23
12000 - 999999999 $0.213

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought