New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

JOHANSON TECHNOLOGY - 2450AT42B100E - CHIP ANTENNA, ISM BAND, 2.4GHZ-2.5GHZ, 50 OHM

JOHANSON TECHNOLOGY2450AT42B100E
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
JOHANSON TECHNOLOGY
Newark Part Number:
01P4446
Manufacturer Part No:
2450AT42B100E

Technical Data Sheet (535.29KB) EN
Technical Data Sheet (535.29KB) EN

Product Information
  • CHIP ANTENNA, ISM BAND, 2.4GHZ-2.5GHZ, 50 OHM
  • Antenna Type: Multilayer
  • Frequency Min: 2.4GHz
  • Frequency Max: 2.5GHz
  • Input Impedance: 50ohm
  • Input Power: 3W
  • Antenna Polarization: (Not Available)
  • Return Loss: 9.5dB
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Price For: Tape on reel of 1

Minimum Order Quantity: 2000

Order Multiple Quantity: 2000

Price: $0.362  

  1. Qty

Price

Qty Price
2000+  $0.362
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2450L/C603D

JOHANSON TECHNOLOGY

CAP, INDUCTOR & RF COMPONENTS KIT

Kit Contents:50-Pcs of 0.3pF to 10pF Capacitors, 50-Pcs of 1nH to 39nH Inductors & RF Components ; RoHS Compliant: Yes;

0
Price
For: 1 Each
2+
$125.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 13 days)

2450L/C402D

JOHANSON TECHNOLOGY

0402 CAP/IN/IPC 2.45GHz DSGN KIT / BOX

0
Price
For: 1 Each
1+
$147.75
10+
$137.25
25+
$128.25
50+
$123.75
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 15 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(JOHANSON TECHNOLOGY) OR (Chip Antennas) OR (2450AT42B100E)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

JOHANSON TECHNOLOGY 2450L/C603D
1 Each
$125.00
JOHANSON TECHNOLOGY 2450L/C402D
1 Each
$147.75