Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- JOHANSON TECHNOLOGY
- Newark Part Number:
- 44W4471
- Manufacturer Part No:
- 2450AT42A100E
-
- Technical Data Sheet (378.16KB) EN
Product Information
- ANTENNA, 2.4GHZ
- Frequency Min: 2.4GHz
- Frequency Max: 2.5GHz
- Input Impedance: 50ohm
- Input Power: 3W
- Antenna Polarisation: (Not Available)
- Return Loss: 9.5dB
- Antenna Case Size: SMD
- Antenna Applications: Miniature Portable Device
- RoHS Compliant: Yes
Availability
|
Availability:
3257
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
3257 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.845
Price
| Qty | Price |
|---|---|
| 1 - 249 | $0.845 |
| 250 - 499 | $0.638 |
| 500 - 999 | $0.568 |
| 1000 - 4999 | $0.512 |
| 5000+ | $0.465 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


