New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

JOHANSON TECHNOLOGY - 2450AT18B100E - CHIP ANTENNA, ISM BAND, 2.4GHZ-2.5GHZ, 50 OHM

JOHANSON TECHNOLOGY2450AT18B100E
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
JOHANSON TECHNOLOGY
Newark Part Number:
45T6929
Manufacturer Part No:
2450AT18B100E

Technical Data Sheet (380.12KB) EN
Technical Data Sheet (380.12KB) EN

Product Information
  • CHIP ANTENNA, ISM BAND, 2.4GHZ-2.5GHZ, 50 OHM
  • Antenna Type: Multilayer
  • Frequency Min: 2.4GHz
  • Frequency Max: 2.5GHz
  • Input Impedance: 50ohm
  • Input Power: 3W
  • Antenna Polarization: (Not Available)
  • Return Loss: 9.5dB
  • Impedance Typ: 50ohm
  • RoHS Compliant: Yes

Availability

Availability: 0

Price For: Tape on reel of 1

Minimum Order Quantity: 3000

Order Multiple Quantity: 3000

Price: $0.302  

  1. Qty

Price

Qty Price
3000+  $0.302
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2450AT18B100E

JOHANSON TECHNOLOGY

ANTENNA, CERAMIC, 2.45GHZ

Antenna Type:Multilayer; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Input Impedance:50ohm; Input Power:3W;

7632
Price
For: 1 Each
1+
$0.650
250+
$0.490
500+
$0.437
1,000+
$0.394
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 78 days)
7632 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
500R07S1R2BV4T

JOHANSON TECHNOLOGY

CAPACITOR RF CERAMIC 1.2PF 50V 0.1pF, C0G

Capacitance:1.2pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:50V; Capacitor Case Style:0402 [1005 Metric]; Operating Temperature Min:-55°C;

1815
Price
For: 1 Cut tape
1+
$0.041
1,000+
$0.035
2,000+
$0.032

1815 available to ship today
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;

18
Price
For: 1 Each
1+
$110.91
10+
$107.56
25+
$104.69
50+
$101.35
more...

18 available to ship today
7SA

EREM

PRECISION TWEEZER, 4.75IN

Tweezer Type:Curved; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

9
Price
For: 1 Each
1+
$28.70

9 available to ship today
L-07C2N7SV6T

JOHANSON TECHNOLOGY

INDUCTOR RF, 2.7NH, 0.3NH, 9.5GHZ, SMD

Product Range:JOHANSON - L07 Series; Inductance:2.7nH; Inductance Tolerance:± 0.3nH; Inductor Case Style:0402 [1005 Metric]; DC Resistance Max:0.17ohm;

0
Price
For: Tape on reel of 1
20,000+
$0.018

L-07C3N3SV6T

JOHANSON TECHNOLOGY

INDUCTOR RF, 3.3NH, 0.3NH, 8.5GHZ, SMD

Product Range:JOHANSON - L07 Series; Inductance:3.3nH; Inductance Tolerance:± 0.3nH; Inductor Case Style:0402 [1005 Metric]; DC Resistance Max:0.19ohm;

0
Price
For: Tape on reel of 1
20,000+
$0.018

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(JOHANSON TECHNOLOGY) OR (Chip Antennas) OR (2450AT18B100E)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

JOHANSON TECHNOLOGY 2450AT18B100E
1 Each
$0.65

Accessories

JOHANSON TECHNOLOGY 500R07S1R2BV4T
1 Cut tape
$0.041
MULTICORE (SOLDER) 3209885-M
1 Each
$110.91
1 Each
$28.70