New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

JOHANSON TECHNOLOGY - 2450AT18A100E - ANTENNA, CERAMIC, 2.45GHZ

JOHANSON TECHNOLOGY2450AT18A100E
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
JOHANSON TECHNOLOGY
Newark Part Number:
41T1675
Manufacturer Part No:
2450AT18A100E

Technical Data Sheet (2.18MB) EN
Technical Data Sheet (2.18MB) EN

Product Information
  • ANTENNA, CERAMIC, 2.45GHZ
  • Antenna Type: Multilayer
  • Frequency Min: 2.4GHz
  • Frequency Max: 2.5GHz
  • Input Impedance: 50ohm
  • Input Power: 500mW
  • Return Loss: 9.5dB
  • SVHC: No SVHC (19-Dec-2012)
  • Bandwidth: 100MHz
  • Frequency: 2.45GHz
  • RoHS Compliant: Yes

Availability

Availability: 3241

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

3241 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.605  

  1. Qty

Price

Qty Price
1  - 249 $0.605
250  - 499 $0.457
500  - 999 $0.406
1000  - 4999 $0.367
5000+  $0.332
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2450AT18A100E

JOHANSON TECHNOLOGY

CHIP ANTENNA, ISM BAND, 2.4GHZ-2.5GHZ, 50 OHM

Antenna Type:Multilayer; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Input Impedance:50ohm; Input Power:500mW;

0
Price
For: Tape on reel of 1
3,000+
$0.302

Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
L-14C2N7SV4T

JOHANSON TECHNOLOGY

INDUCTOR RF, 0603, 2.7NH, ±0.3NH, 300mA

Product Range:JOHANSON TECHNOLOGY - L-14 Series 0603 (1608) Size RF Ceramic Chip Inductors; Inductance:2.7nH; Inductance Tolerance:± 0.3nH; Self Resonant Frequency (Min):8.6GHz; No. of Pins:2 ;

5100
Price
For: 1 Cut tape
1+
$0.056
250+
$0.051
500+
$0.045
1,000+
$0.041
more...

5100 available to ship today
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;

17
Price
For: 1 Each
1+
$101.82
10+
$98.68
25+
$95.99
50+
$92.85
more...

17 available to ship today
CW8100

ITW CHEMTRONICS

FLUX DISPENSING PEN,NO CLEAN, 9G

Flux Type:No Clean; Series:Circuit Works; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;

99
Price
For: 1 Each
1+
$8.55

99 available to ship today
-Ground Delivery Only
7SA

EREM

PRECISION TWEEZER, 4.75IN

Tweezer Type:Curved; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

4
Price
For: 1 Each
1+
$28.70

4 available to ship today
2450L/C603D

JOHANSON TECHNOLOGY

CAP, INDUCTOR & RF COMPONENTS KIT

Kit Contents:50-Pcs of 0.3pF to 10pF Capacitors, 50-Pcs of 1nH to 39nH Inductors & RF Components ; RoHS Compliant: Yes;

0
Price
For: 1 Each
2+
$125.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 13 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(JOHANSON TECHNOLOGY) OR (Chip Antennas) OR (2450AT18A100E)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

JOHANSON TECHNOLOGY 2450AT18A100E
Tape on reel of 1
$0.302

Accessories

JOHANSON TECHNOLOGY L-14C2N7SV4T
1 Cut tape
$0.056
MULTICORE (SOLDER) 3209885-M
1 Each
$101.82
ITW CHEMTRONICS CW8100
1 Each
$8.55