Please refer to product description
- Manufacturer:
- JOHANSON TECHNOLOGY
- Newark Part Number:
- 41T0903
- Manufacturer Part No:
- 0920AT50A080E
-
- Technical Data Sheet (2.18MB) EN
- ANTENNA, CERAMIC, 920MHZ
- SVHC: No SVHC (19-Dec-2012)
- Bandwidth: 80MHz
- Frequency: 920MHz
- Gain: -2.6dB
- Impedance: 50ohm
- Power Rating: 5W
- RoHS Compliant: Yes
Availability
|
Availability:
243
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.97
Price
| Qty | Price |
|---|---|
| 1 - 99 | $1.97 |
| 100 - 249 | $1.61 |
| 250 - 499 | $1.48 |
| 500 - 999 | $1.37 |
| 1000+ | $1.29 |
|
|
- RoHS Compliance: YesX


