Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
24-7068-7617
|
KESTER
SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB
External Diameter - Metric:0.635mm; External Diameter - Imperial:0.025"; Solder Gauge AWG:23AWG; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C;
|
28
|
Price For:
1 Each
|
|
|
28 available to ship today
|
|
|
3209885-M
|
MULTICORE (SOLDER)
SOLDER PASTE, SN/AG/CU, 217°C, 500G
Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;
|
18
|
Price For:
1 Each
|
1+
|
$110.91
|
|
|
10+
|
$107.56
|
|
|
25+
|
$104.69
|
|
|
50+
|
$101.35
|
|
|
more...
|
|
|
|
18 available to ship today
|
|
|
7SA
|
EREM
PRECISION TWEEZER, 4.75IN
Tweezer Type:Curved; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;
|
9
|
Price For:
1 Each
|
|
|
9 available to ship today
|
|
|
500R07S3R9BV4T
|
JOHANSON TECHNOLOGY
CAPACITOR RF CERAMIC 3.9PF 50V 0.1pF, C0G
Capacitance:3.9pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:50V; Capacitor Case Style:0402 [1005 Metric]; Operating Temperature Min:-55°C;
|
0
|
Price For:
1 Cut tape
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 35 days)
|
|
|
L-07C18NJV4
|
JOHANSON TECHNOLOGY
INDUCTOR, 18NH, 200MA, 5%, 2.9GHZ
Product Range:JOHANSON - L07 Series; Inductance:18nH; Inductance Tolerance:± 5%; Inductor Case Style:0402 [1005 Metric]; DC Current Rating:200mA;
|
0
|
Price For:
1 Each
Call for price
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 76 days)
|
|
|
500R07S0R3BV4T
|
JOHANSON TECHNOLOGY
Capacitor,Ceramic,0.3pF,50VDC,.1-pF Tol,.1+pf Tol,NP0-TC Code,-30,30ppm-TC
|
0
|
Price For:
Tape on reel of 1
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 50 days)
|
|
|
500R07S0R3BV4T
|
JOHANSON TECHNOLOGY
CAPACITOR, HI Q, 0402, 50V, 0.3PF
Capacitance:0.3pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:50V; Capacitor Case Style:0402 [1005 Metric]; Operating Temperature Min:-55°C;
|
20030
|
Price For:
1 Each
|
25+
|
$0.043
|
|
|
250+
|
$0.033
|
|
|
500+
|
$0.029
|
|
|
1,000+
|
$0.026
|
|
|
more...
|
|
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
20030 available for delivery in 5-7 business days (Continental US Only)
|
http://www.newark.com/jsp/search/productdetail.jsp?id=57R3856&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----