Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- JOHANSON TECHNOLOGY
- Newark Part Number:
- 44W4465
- Manufacturer Part No:
- 0433AT62A0020E
-
- Technical Data Sheet (256.88KB) EN
Product Information
- ANTENNA, AT62
- Frequency Min: 423MHz
- Frequency Max: 443MHz
- Input Impedance: 50ohm
- Input Power: 2W
- Antenna Polarisation: (Not Available)
- Return Loss: 9.5dB
- Antenna Case Size: SMD
- Antenna Applications: Miniature Portable Device
- SVHC: No
- RoHS Compliant: Yes
Availability
|
Availability:
395
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
395 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.87
Price
| Qty | Price |
|---|---|
| 1 - 99 | $1.87 |
| 100 - 249 | $1.51 |
| 250 - 499 | $1.36 |
| 500 - 999 | $1.25 |
| 1000+ | $1.16 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


