Low

RF800BA14-004 - 

Resistor, Thick Film, Flanged, 100 ohm, RF Series, 800 W, ± 5%, ± 100ppm/°C

RF800BA14-004 - Resistor, Thick Film, Flanged, 100 ohm, RF Series, 800 W, ± 5%, ± 100ppm/°C

The actual product may differ from image shown

Manufacturer Part No:
RF800BA14-004
Newark Part No.:
16R3434
Product Range
RF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100ohm
:
RF Series
:
-
:
800W
:
± 5%
:
± 100ppm/°C
:
6GHz
:
Panel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$60.41 $ 60.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $67.12
20 + $63.77
50 + $60.41
100 + $57.06
200 + $53.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Afte a short period of operation at @250 watts rf at 1.49mhz swr starts to rise and I find the resistance value has started to increase, after removing power it drops back down to 50 ohms, shouldn't it be capable of running quite awhile at that power level or am I using wrong part?. thanks Michael
3 years, 8 months ago
by
MichaelC
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
As per specs this should be working. Please check your circuitry and do share with us the same for further suggestion.
3 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:12.569-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16R3434, prod, sort_default
1 of 1