Low

JOHANSON MANUFACTURING  RF500BB15-040  Resistor, Thick Film, Flanged, 50 ohm, 500 W, ± 5%, RF Series, ± 100ppm/°C

JOHANSON MANUFACTURING RF500BB15-040
Manufacturer Part No:
RF500BB15-040
Newark Part No.:
16R3433
Product Range
RF Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resistance:
50ohm
Resistor Case Style:
-
Power Rating:
500W
Resistance Tolerance:
± 5%
Product Range:
RF Series
Temperature Coefficient:
± 100ppm/°C
Frequency Max:
6GHz
Resistor Mounting:
Panel
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.