Low

JOHANSON MANUFACTURING  RF150AB11  Resistor, Thick Film, Flanged, 50 ohm, 150 W, ± 5%, RF Series, ± 100ppm/°C

JOHANSON MANUFACTURING RF150AB11
Technical Data Sheet (544.44KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
50ohm
Resistor Case Style:
-
Power Rating:
150W
Resistance Tolerance:
± 5%
Product Range:
RF Series
Temperature Coefficient:
± 100ppm/°C
Frequency Max:
6GHz
Resistor Mounting:
Panel
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.