Low

JOHANSON MANUFACTURING  RF040BB03  THICK FILM RESISTOR FLANGED, 50 OHM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 4GHz
  • MSL: -
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -55°C
  • Power Rating: 40W
  • Product Range: RF Series
  • Resistance: 50ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: -
  • Resistor Mounting: Panel
  • SVHC: No SVHC (17-Dec-2014)
  • Temperature Coefficient: ± 100ppm/°C

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/527
  •  132/528

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/19/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 200

Unit Price: $10.35

Buy

Price

Quantity List Price
100 - 249 $10.35
250+ $9.55

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought