JOHANSON MANUFACTURING  RF040BA03  THICK FILM RESISTOR FLANGED, 100 OHM

JOHANSON MANUFACTURING RF040BA03

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Frequency Max: 4GHz
  • MSL: -
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -55°C
  • Power Rating: 40W
  • Product Range: RF Series
  • Resistance: 100ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: -
  • Resistor Mounting: Panel
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 100ppm/°C

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/525
  •  132/528

Availability

Availability:  16

Available until stock is exhausted


  • 16 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.50 $2.5

Buy

Price

Quantity List Price Your Price
1 - 24 $14.14
25 - 49 $12.73
50 - 99 $11.02
100 - 249 $10.35
250+ $9.55
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought