Low

JOHANSON MANUFACTURING  9702-0  Trimmer Capacitor, 0.5 pF to 2.5 pF, 250 V, 9400 Series, Axial Leaded

JOHANSON MANUFACTURING 9702-0
Technical Data Sheet (250.21KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 9702-0 is a Thin-trim Trimmer Capacitor for applications where size and performance are most critical. This single-turn capacitor exhibits remarkable electrical characteristics for their small size. Useful up to 2GHz, this trimmer is perfect for low-profile applications.
  • >10⁴MΩ Insulation resistance
  • -55 to 125°C Temperature range

 

Product Information

Capacitance Min:
0.5pF
Capacitance Max:
2.5pF
Voltage Rating:
250V
Product Range:
9400 Series
Capacitance Tolerance:
-
Capacitor Terminals:
Axial Leaded
Packaging:
Each
Adjustment Type:
Screwdriver Slot
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Wireless;
  • Medical

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.