Low

JOHANSON MANUFACTURING  9373  CAPACITOR TRIMMER 3.5PF-18PF, 250V, THD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Adjustment Type: Screwdriver Slot
  • Capacitance Max: 18pF
  • Capacitance Min: 3.5pF
  • Capacitance Range: 3.5pF to 18pF
  • Capacitance Tolerance: -
  • Capacitor Terminals: Through Hole
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Voltage Rating: 250V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/520
  •  131/517

Availability

Availability: No Longer Manufactured


Substitutes

  • 84X9454 - JOHANSON MANUFACTURING-9410-2PC-CAPACITOR TRIMMER 3.5PF-18PF, 250V, THD

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84X9454
9410-2PC

9410-2PC

JOHANSON MANUFACTURING

CAPACITOR TRIMMER 3.5PF-18PF, 250V, THD

CAPACITOR TRIMMER 3.5PF-18PF, 250V, THD; CAPACITANCEMIN:3.5PF; CAPACITANCE MAX:18PF; CAPACITANCE TOLERANADJUSTMENT TYPE:SCREWDRIVER SLOT; VOLTAGE RATING: 250V; CAPACITOR TERMINALS:THROUGH HOLE; OPERATING TE

  Write a Review | Ask a Question

0

200+ $3.83

Buy
    Per the manufacturer, more stock expected week of 8/3/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought