Low

9328 - 

CAPACITOR TRIMMER 12PF-100PF, 250V, THROUGH HOLE

9328 - CAPACITOR TRIMMER 12PF-100PF, 250V, THROUGH HOLE
9328 - CAPACITOR TRIMMER 12PF-100PF, 250V, THROUGH HOLE

The actual product may differ from image shown

Manufacturer Part No:
9328
Newark Part No.:
50F3949
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12pF
:
100pF
:
250V
:
-
:
-
:
SMD
:
Screwdriver Slot
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9300 series from Johnson Manufacturing are through hole ceramic trimmer capacitors. These are designed for broad band applications.
  • Working voltage of 250VDC
  • Temperature range from -55°C to 85°C
  • Insulation resistance is greater than 10,000Mohm
  • Screwdriver slot adjustment
  • Available in various capacitance trimming ranges

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.