Low

8052 - 

Trimmer Capacitor, 1 pF to 10 pF, 250 V, Through Hole

8052 - Trimmer Capacitor, 1 pF to 10 pF, 250 V, Through Hole

The actual product may differ from image shown

Manufacturer Part No:
8052
Newark Part No.:
44F3351
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1pF
:
10pF
:
250V
:
-
:
-
:
Through Hole
:
Each
:
Screwdriver Slot
:
-65°C
:
125°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8052 is an Air Trimmer Capacitor is designed specifically for VHF through microwave and have become the industry standard of excellence. High Q and temperature stability are a result of proper attention to geometry and choice of optimum materials. The heart of this trimmer is the one piece self-locking constant drive mechanism illustrated to the right. This mechanism utilizes transverse slots to create a spring effect between two threaded sections resulting in substantial contact areas which insure uniform torque, high 4 and low dynamic tuning noise.
  • Long rotational life
  • >10⁶MΩ Insulation resistance

Applications

RF Communications, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

160 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$36.48 $ 36.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $40.53
10 + $36.48
20 + $32.43
50 + $27.02
100 + $24.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.