New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

JOHANSON MANUFACTURING - 55H01 - CAPACITOR TRIMMER, 750V

JOHANSON MANUFACTURING55H01
Image is for illustrative purposes only.
Please refer to product description
JOHANSON MANUFACTURING
Manufacturer:
JOHANSON MANUFACTURING
Newark Part Number:
95B0384
Manufacturer Part No:
55H01

Technical Data Sheet (22.28KB) EN
Technical Data Sheet (22.28KB) EN

Product Information
  • CAPACITOR TRIMMER, 750V
  • Capacitance: 19pF
  • Capacitance Max: 19pF
  • Capacitance Min: 1.5pF
  • Leaded Process Compatible: Yes
  • Working Voltage, DC: 750V
  • RoHS Compliant: Yes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 74 days

Price For: 1 Each

Minimum Order Quantity: 100

Order Multiple Quantity: 100

Price: $59.43  

  1. Qty

Price

Qty Price
100  - 200 $59.43
300  - 400 $51.66
500  - 900 $44.94
1000  - 4900 $39.07
5000  - 9900 $33.97
10000+  $29.54
Legislation and Environmental
Customer Reviews
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(JOHANSON MANUFACTURING) OR (Variable / Trimmer Capacitors) OR (55H01)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----