Low

501R18W103KV4E - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.01 µF, 500 V, ± 10%, X7R

501R18W103KV4E - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.01 µF, 500 V, ± 10%, X7R

The actual product may differ from image shown

Manufacturer Part No:
501R18W103KV4E
Newark Part No.:
36K7756
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
0.01µF
:
500V
:
± 10%
:
X7R
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 501R18W103KV4E is a high voltage Multilayer Ceramic Capacitor with X7R dielectric. The surface mount capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. It is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication. It is suitable for lighting ballast circuits, DC to DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters, analogue and digital modems.
  • 100% Tin-plated (matte) nickel barrier termination

Applications

Communications & Networking, Commercial, Industrial, Lighting, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

JOHANSON DIELECTRICS

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.01 µF, 500 V, ± 10%, X7R

9,000 in stock

Each (Supplied on Full Reel)

3000+ $0.116 6000+ $0.103 9000+ $0.09 More Less

282 in stock

Each (Supplied on Cut Tape)

1+ $0.189 10+ $0.156 50+ $0.086 100+ $0.065 250+ $0.057 500+ $0.052 1000+ $0.046 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.042 6000+ $0.039 9000+ $0.037 15000+ $0.035 30000+ $0.031 More Less

AVX

SMD Multilayer Ceramic Capacitor, High Voltage, 1206 [3216 Metric], 0.01 µF, 500 V, ± 10%, X7R

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.246 Web only price 10+ $0.215 Web only price 25+ $0.191 Web only price 50+ $0.117 Web only price 100+ $0.095 Web only price 250+ $0.08 Web only price 500+ $0.064 Web only price 1000+ $0.051 Web only price More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.079 250+ $0.06 500+ $0.054 1000+ $0.048 5000+ $0.044 More Less

0

Each (Supplied on Cut Tape)

1+ $0.32 25+ $0.153 50+ $0.131 100+ $0.109 250+ $0.104 500+ $0.098 1000+ $0.083 More Less

0

Each (Supplied on Full Reel)

3000+ $0.061 6000+ $0.059 9000+ $0.057 15000+ $0.052 More Less

0

Each (Supplied on Full Reel)

2000+ $0.232 4000+ $0.219 10000+ $0.211 20000+ $0.208 50000+ $0.194 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,799 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.174 $ 0.17
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.174
1000 + $0.147
2000 + $0.137
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.