Low

2993-G5 - 

Lamp Holder, GU-5.3, Ceramic, MR16 Lamps

2993-G5 - Lamp Holder, GU-5.3, Ceramic, MR16 Lamps

The actual product may differ from image shown

Manufacturer Part No:
2993-G5
Newark Part No.:
92T9206
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
MR16 Lamps
:
GU-5.3
:
Lamp Socket
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2993-G5 is a High-temperature Ceramic MR16 Lamp Socket with brass insert (3 x 0.5mm pitch screw). It is ideal for use with G4, GX5.3 or G635 style lamps.
  • 250V, 1000W Electrical rating
  • 2 to 4lbs Contact retention force per contact

Applications

Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

177 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.94 $ 1.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.15
10 + $2.10
25 + $2.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.