Low

BL330302-01U - 

Digital Panel Meter, BL Series, DC Voltage, 0V to 2V, 3.5 Digits, 5 V, Positive Green

BL330302-01U - Digital Panel Meter, BL Series, DC Voltage, 0V to 2V, 3.5 Digits, 5 V, Positive Green
BL330302-01U - Digital Panel Meter, BL Series, DC Voltage, 0V to 2V, 3.5 Digits, 5 V, Positive Green

The actual product may differ from image shown

Manufacturer Part No:
BL330302-01U
Newark Part No.:
87F2562
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
DC Voltage
:
0V to 2V
:
12.7mm
:
24.89mm
:
60.71mm
:
-
:
5V
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BL330302-01U is a 13-pin bezel-mount non-isolated power DPM big little Digital Panel Meter with solder pads terminals and gives all the functionality needs with none of the extras. That means simplicity, easy readability and small footprint. The MODUTEC BL is easy-to-read and provides a variety of indicators. It offers positive green display, 2VDC input and 5VDC backlit power.
  • Ideal for line monitoring
  • Low power consumption
  • Input signal can be used to power meter
  • Auto-polarity (-) displayed
  • Ease of assembly

Applications

Industrial, Test & Measurement, Metering, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$57.48 $ 57.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $105.00