Low

BL-130-301-U - 

Digital Panel Meter, BL Series, DC Voltage, 0mV to 200mV, 3.5 Digits, 5 V, LCD

BL-130-301-U - Digital Panel Meter, BL Series, DC Voltage, 0mV to 200mV, 3.5 Digits, 5 V, LCD
BL-130-301-U - Digital Panel Meter, BL Series, DC Voltage, 0mV to 200mV, 3.5 Digits, 5 V, LCD

The actual product may differ from image shown

Manufacturer Part No:
BL-130-301-U
Newark Part No.:
46F171
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
DC Voltage
:
0mV to 200mV
:
12.7mm
:
24.89mm
:
60.71mm
:
-
:
5V
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BL-130-301-U is a 13-pin bezel-mount non-isolated power DPM big little Digital Panel Meter gives all the functionality needs with none of the extras. That means simplicity, easy readability and small footprint. The MODUTEC BL is easy-to-read and provides a variety of indicators. It offers standard reflective LCD display and 200mVDC input.
  • Ideal for line monitoring
  • Low power consumption
  • Input signal can be used to power meter
  • Auto-polarity (-) displayed
  • Ease of assembly

Applications

Industrial, Test & Measurement, Metering, Communications & Networking

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$75.60 $ 75.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $75.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.