Low

PC5-GY-03 - 

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 3 ft, 900 mm, Grey

PC5-GY-03 - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 3 ft, 900 mm, Grey
PC5-GY-03 - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 3 ft, 900 mm, Grey

The actual product may differ from image shown

Manufacturer Part No:
PC5-GY-03
Newark Part No.:
39C1088
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
RJ45 Plug
:
RJ45 Plug
:
3ft
:
900mm
:
Grey
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These new cables offer data transmission rates of up to 155Mbps, a 50% improvement over standard Cat. 5 cables. Supports today's 100Mbps fast ethernet standards. Specifications: 4 pair 24AWG unshielded wiring. RJ-45 connectors. Meets EIA/TIA 568B standards.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

114 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/8/18
$1.09 $ 1.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.09
10 + $1.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.