Low

PC5-BL-04 - 

Ethernet Cable, 4 ft

PC5-BL-04 - Ethernet Cable, 4 ft
PC5-BL-04 - Ethernet Cable, 4 ft

The actual product may differ from image shown

Manufacturer Part No:
PC5-BL-04
Newark Part No.:
39C1050

Product Information

:
4ft
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These new cables offer data transmission rates of up to 155Mbps, a 50% improvement over standard Cat. 5 cables. Supports today's 100Mbps fast ethernet standards. Specifications: 4 pair 24AWG unshielded wiring. RJ-45 connectors. Meets EIA/TIA 568B standards.
  • Male to male
  • 15' length
  • 3.5mm integrated cable
  • Thick heavy duty triple shielded cable
  • 8mm outer diameter

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $10.99 10+ $10.05

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

234 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/13/17
$1.29 $ 1.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.29
10 + $1.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.