Low

PC5-BL-03 - 

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 3 ft, 900 mm, Blue

PC5-BL-03 - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 3 ft, 900 mm, Blue
PC5-BL-03 - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 3 ft, 900 mm, Blue

The actual product may differ from image shown

Manufacturer Part No:
PC5-BL-03
Newark Part No.:
39C1049
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
RJ45 Plug
:
RJ45 Plug
:
3ft
:
900mm
:
Blue
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PC5-BL-03 is a 3ft blue CAT-5e Ethernet Patch Cable with a RJ45 plug on each end. It is for connecting your Ethernet peripherals to your network. Without a way to connect computers to one another you cannot have a network. It is designed according to the TIA/EIA 568 B-2 specification. The connectors ensures the best level of conductivity between the cable and your network peripherals. It has molded boot to keep proper radius when connected to a patch panel and/or a computer.
  • Premium quality
  • Gold contacts
  • Molded boot to keep proper radius when connected to a patch panel and/or a computer
  • Snagless cover for retaining clip
  • Supports 10Mbps, 100Mbps and Gigabit Ethernet

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $2.39 10+ $2.29 100+ $2.17 500+ $2.05

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

189 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/18/17
$1.09 $ 1.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.09
10 + $1.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.