Low

PC5-BK-15 - 

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 15 ft, 4.6 m, Black

PC5-BK-15 - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 15 ft, 4.6 m, Black
PC5-BK-15 - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 15 ft, 4.6 m, Black

The actual product may differ from image shown

Manufacturer Part No:
PC5-BK-15
Newark Part No.:
39C1078
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
RJ45 Plug
:
RJ45 Plug
:
15ft
:
4.6m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These new cables offer data transmission rates of up to 155Mbps, a 50% improvement over standard Cat. 5 cables. Supports today's 100Mbps fast ethernet standards. Specifications: 4 pair 24AWG unshielded wiring. RJ-45 connectors. Meets EIA/TIA 568B standards.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$4.99 $ 4.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.99
10 + $4.79