Low

C6-BLACK-25-M - 

25 BLACK CAT6 PATCH CABLE 550MHZ MOLDED CONNECTORS

C6-BLACK-25-M - 25 BLACK CAT6 PATCH CABLE 550MHZ MOLDED CONNECTORS
C6-BLACK-25-M - 25 BLACK CAT6 PATCH CABLE 550MHZ MOLDED CONNECTORS

The actual product may differ from image shown

Manufacturer Part No:
C6-BLACK-25-M
Newark Part No.:
95K3531

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These new enhanced 550MHz category 6 UTP patch cables offer data transmission rates of up to 155Mbps, a 35% improvement over standard Cat 5e cables. Supports today's 100Mbps fast ethernet standards and tomorrow's 1000Mbs needs.
  • Write Performance: Class 10 Up to 20MB/s (133X)*
  • Read Performance: Up to 20 MB
  • Capacity: 16GB**
  • Temperature: Tested to perform from -25°C to 85°C (-13°F to 185°F)
  • Durability: Shock protection and RTV silicone coating added inside for protection against moisture and humidity
  • Warranty: Lifetime hardware warranty. For full details visit www.pny.com

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

74 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$3.99 $ 3.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.99
10 + $3.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.