Low

CST-2120 - 

Two Channel Transformer 8 Ohm Inputs 70V Outputs

CST-2120 - Two Channel Transformer 8 Ohm Inputs 70V Outputs
CST-2120 - Two Channel Transformer 8 Ohm Inputs 70V Outputs

The actual product may differ from image shown

Manufacturer Part No:
CST-2120
Newark Part No.:
97W2045
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Transformer Kit The rack-mountable JBL Commercial CST-2120 transformer module provides impedance and voltage matching from the CSA-2120 amplifier (with 4 and 8 ohms outputs) to drive 70V and 100V distributed speakers systems. This unit allows the CSA-2120 amplifier without direct 70V or 100V output capability to drive distributed speaker systems designed to operate at those voltages.
  • Provides two channels of impedance matching and voltage matching for Constant Voltage operation.
  • Provides 70V and 100V output when used with CSA-2120 amplifiers
  • Allows CSA-2120 amplifiers to be easily integrated into distributed systems
  • Detachable Euroblock input and output connectors

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$122.16 $ 122.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $122.16
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.