Low

CSSBB8 X 6 - 

Back Box Pack of Six for JBL 8 In Ceiling Speakers

CSSBB8 X 6 - Back Box Pack of Six for JBL 8 In Ceiling Speakers

The actual product may differ from image shown

Manufacturer Part No:
CSSBB8 X 6
Newark Part No.:
97W2041

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Ceiling Speaker Backcans (6 pack) Pre-install backcans for use with CSS8008 or CSS8018 speakers. For suspended ceilings, tile rail is CSS-TR4/8. Comes in packs of 6 pcs CSS-BB8x6, for 6 speakers.
  • Pack of 6
  • Compatibility: CSS8008 and CSS8018 speakers, CSS-TR4/8 tile rails
  • Dimensions: 108 mm deep x 334 mm diameter (4. 3 x 13. 2 in)
  • Air Space: 4 liters (0. 15 cu ft)
  • Material: Zinc-plated, powder-coated steel
  • Conduit Knockouts: Five
  • Safety Agency: Suitable for use in air handling spaces per UL1480, UL2043, NFPA 90 & NFPA 70, when installed with corresponding UL Listed loudspeaker.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

$94.28 $ 94.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $94.28
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.