Low

CSS8008 - 

Ceiling Speaker w/Grill - 15W 8in Dual Cone 8? / 70V

CSS8008 - Ceiling Speaker w/Grill - 15W 8in Dual Cone 8? / 70V

The actual product may differ from image shown

Manufacturer Part No:
CSS8008
Newark Part No.:
97W2043
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Commercial Series Ceiling Speaker JBL's Commercial Series Ceiling Speakers provide excellent performance for paging and background music applications. High sensitivity across the product line provides maximum sound level, even at low tap settings.
  • Sold individually
  • High 96 dB sensitivity
  • 5 Watt multi-tap transformer for 100V, 70V and 25V distributed lines
  • 120° conical coverage
  • Fits CSS-BB8 backcan
  • Affordably priced, high-quality dual cone type ceiling speaker
  • Pre-assembled speaker / transformer / grille assembly
  • Suitable for most paging or background music applications, including stores, restaurants and schools
  • Very high sensitivity provides maximum sound levels using minimal amplifier power.
  • Quality triple-voltage transformer (100V, 70V and 25V).

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

121 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

6 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/6/17
$25.00 $ 25.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.