Low

CSS-TR4/8 X 12 - 

Tile Support Rails Pack of 12 for JBL Ceiling Speakers

CSS-TR4/8 X 12 - Tile Support Rails Pack of 12 for JBL Ceiling Speakers

The actual product may differ from image shown

Manufacturer Part No:
CSS-TR4/8 X 12
Newark Part No.:
97W2038

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Ceiling Speaker Tile Support Rails (12 pack) For suspended ceilings. Comes in packs of 12 pcs CSS-TR4/8x12, for 6 backcans.
  • Pack of 12
  • Compatibility: CSS-BB4 and CSS-BB8 backcans
  • Dimensions: 600 x 36 x 8 mm (23. 6 x 1. 4 x 0. 3 in)
  • Material: Punched formed steel, zinc-plated
  • Attachment Points: 2 points screw onto backcan, each rail
  • Included: M4 x 8 mm machine screws for attaching rails

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$28.00 $ 28.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $28.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.