Low

CSS-1S/T - 

Control 1 Speaker - Pair 8 Ohm / 70V 5.25 Inch 2way

CSS-1S/T - Control 1 Speaker - Pair 8 Ohm / 70V 5.25 Inch 2way

The actual product may differ from image shown

Manufacturer Part No:
CSS-1S/T
Newark Part No.:
97W2039
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

70V / 100V / 8 ohm Speaker Pair The CSS-1S/T is a versatile, compact two-way loudspeaker designed for use on 100V or 70V distributed speaker lines, or in 8 ohm direct mode. The 135 mm (5. 25 inch) low frequency loudspeaker and 19 mm (. 75 inch) polycarbonate dome tweeter reproduce full-range sound quality for foreground or background music and are voiced for maximum speech clarity and intelligibility.
  • Frequency Range (-10 dB): 85 Hz - 18 kHz
  • Power Capacity (8 ohms): 60 Watts
  • Nominal Coverage: 120 x 120
  • Transformer Taps: 10W, 5W (& 2. 5W @ 70V)
  • LF Driver: 135 mm (5. 25 in)
  • HF Driver: 19 mm (0. 75 in) polycarbonate dome tweeter
  • Input Connectors: Spring-loaded terminals
  • Dimensions: 229 mm x 159 mm x 143 mm (9. 0 x 6. 3 x 5. 6 in)
  • Included Accessories: Wall-mounting brackets assembly with tilt-pan aiming

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$208.00 $ 208.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $208.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.