Low

CSMA240 - 

2x40 Watt Mixer/Amplifier 70V 1U Full-Rack

CSMA240 - 2x40 Watt Mixer/Amplifier 70V 1U Full-Rack
CSMA240 - 2x40 Watt Mixer/Amplifier 70V 1U Full-Rack

The actual product may differ from image shown

Manufacturer Part No:
CSMA240
Newark Part No.:
97Y9959
Product Range
CSMA Series

Product Information

:
CSMA Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Ideal for commercial and industrial use
  • Fanless, space-saving 1U design
  • Sleek industrial look with illuminated rings, making them easy to see and operate
  • Euro-block type mic
  • Independent Bass and Treble controls for each output channel
  • Supports 70V and 100V distributed audio systems without the need for a separate transformer
  • Remote volume control capability using JBL CSR-V module and standard Ethernet cable
  • Priority muting
  • Configurable output routing
  • Utilizes Crown's DriveCoreTM technology providing excellent audio performance with high efficiency
  • Manufactured to lead-free ROHS standards, utilizing recycled metals, and using an energy-saving powder coat process
  • Includes rack mounting kit
  • Three-Year, No-Fault, Fully Transferable Warranty completely protects your investment
  • Energy Starr Certified
  • 40 W per channel into 4Ω or 8Ω, 1 kHz, = 0.5% THD
  • Insertion Loss
  • 1 dB maximum
  • Continuous Power
  • 5 W per channel
  • Number of Channels
  • Input: 8
  • Output: 2
  • Line Output Level
  • 5.0 V RMS into 10 kohm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$519.00 $ 519.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $519.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.