Low

CSMA2120 - 

2x120 Watt Mixer/Amplifier 70V 1U Full-Rack

CSMA2120 - 2x120 Watt Mixer/Amplifier 70V 1U Full-Rack

The actual product may differ from image shown

Manufacturer Part No:
CSMA2120
Newark Part No.:
97Y9958
Product Range
CSMA Series

Product Information

:
CSMA Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Ideal for commercial and industrial use
  • Fanless, space-saving 1U design
  • Sleek industrial look with illuminated rings, making them easy to see and operate
  • Euro-block type mic
  • Independent Bass and Treble controls for each output channel
  • Supports 70V and 100V distributed audio systems without the need for a separate transformer
  • Remote volume control capability using JBL CSR-V module and standard Ethernet cable
  • Priority muting
  • Configurable output routing
  • Utilizes Crown's DriveCoreTM technology providing excellent audio performance with high efficiency
  • Manufactured to lead-free ROHS standards, utilizing recycled metals, and using an energy-saving powder coat process
  • Includes rack mounting kit
  • Three-Year, No-Fault, Fully Transferable Warranty completely protects your investment
  • Energy Starr Certified
  • 120 W per channel into 4Ω or 8Ω, 1 kHz, = 0.5% THD
  • Insertion Loss
  • 1 dB maximum
  • Continuous Power
  • 5 W per channel
  • Number of Channels
  • Input: 8
  • Output: 2
  • Line Output Level
  • 5.0 V RMS into 10 kohm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

$739.00 $ 739.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $739.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.