Low

CSA2120 - 

2x120 Watt Power Amplifier at 4?r 8?

CSA2120 - 2x120 Watt Power Amplifier at 4?r 8?
CSA2120 - 2x120 Watt Power Amplifier at 4?r 8?
CSA2120 - 2x120 Watt Power Amplifier at 4?r 8?

The actual product may differ from image shown

Manufacturer Part No:
CSA2120
Newark Part No.:
97Y9951
Product Range
CSA Series

Product Information

:
CSA Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSA-2120 is a professional-grade power amplifier built for commercial and installed sound applications. The amplifier is a two-channel model providing simple analog front-end processing with a switch-mode universal power supply.
  • 2 x 120W at 4/8 Ohms
  • Plenum Rated (UL2034)
  • Compact size and light weight
  • Convection Cooled
  • Auto-standby mode for energy savings
  • Summing RCA inputs for each channel
  • Output
  • 120W @ 4/8 Ohms (1kHz Power, THD+N
  • Frequency Response
  • +/- 1dB (@1W into 4 or 8 Ohms)
  • Load Impedance
  • Stable from 2 - 16 Ohms
  • Sensitivity
  • 1.4Vrms
  • Signal to Noise Ratio
  • Greater than 100 dB - 1kHz, A-weighted
  • Input Impedance
  • Balanced 20K Ohms/Unbalanced 10K Ohms
  • Max Input
  • +20dBu Typical
  • Dimensions
  • 8.2" x 1.7" x 7" (209 mm x 44 mm x 178 mm)
  • Included Accessories
  • Rack mounting kit

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$549.00 $ 549.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $549.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.